Part Details for 771751F00000G by BOYD Laconia
Overview of 771751F00000G by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 771751F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-771751F00000G-ND
|
DigiKey | EXTR,77175-8FT(96.5") Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006350775
|
Sager | Heat Sinks Extrusion, Flatback, Class C, 4.9mm W, 1.062mm L, 1.55 Degree C/W, 8 Foot Bar Min Qty: 120 | 0 |
|
$16.0600 / $21.4900 | Buy Now |