-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77202C
|
Avnet Americas | Pulse Transformer 1:1:1 2500Vrms 0.25Ohm Prim. DCR 0.22Ohm/0.28Ohm Sec. DCR 40pF 120Vus Through Hole - Rail/Tube (Alt: 77202C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.5074 / $6.4938 | Buy Now |
DISTI #
580-77202C
|
Mouser Electronics | Pulse Transformers Pulse Transformer 1:1:1 115Vus RoHS: Compliant | 4 |
|
$5.8800 / $6.9500 | Buy Now |
DISTI #
77202C
|
Avnet Abacus | Pulse Transformer 1:1:1 2500Vrms 0.25Ohm Prim. DCR 0.22Ohm/0.28Ohm Sec. DCR 40pF 120Vus Through Hole (Alt: 77202C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
77202C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
77202C
Murata Manufacturing Co Ltd
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
ET Product-Min | 120 V-us | |
Height | 12.3 mm | |
Isolation Voltage | 2500 V | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TUBE | |
Primary Inductance | 1000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 20.3 mm |