Part Details for 7721-3PPSG by BOYD Laconia
Overview of 7721-3PPSG by BOYD Laconia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7721-3PPSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7721-3PPSG-ND
|
DigiKey | WASHER SHOULDER POLY SULFIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1835 In Stock |
|
$0.6464 / $1.4600 | Buy Now |
DISTI #
532-7721-3PPS
|
Mouser Electronics | Heat Sinks Polyphenylene Sulfide Shoulder Washers, Screw Size #4, 7.11x3.18mm, 3.56mm Dia RoHS: Compliant | 5180 |
|
$0.5860 / $1.1300 | Buy Now |
|
Future Electronics | PPS Insulating 0.28" Diameter Shoulder Washer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8954Bag |
|
$0.2750 / $0.3250 | Buy Now |
|
Bisco Industries | 123 |
|
Buy Now | ||
DISTI #
AAV7721-3PPSG
|
Heilind Electronics | Americas - 2258 in Stock |
|
$0.7790 / $0.7918 | Buy Now | |
|
Onlinecomponents.com | Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenylene Sulfide RoHS: Compliant |
9945 In Stock |
|
$0.3100 / $1.3170 | Buy Now |
DISTI #
66760100
|
Verical | Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenylene Sulfide Min Qty: 34 Package Multiple: 1 | Americas - 83 |
|
$1.6430 / $2.1999 | Buy Now |
|
Quest Components | WASHER, SHOULDER, METRIC | 48 |
|
$1.0326 / $1.2908 | Buy Now |
DISTI #
AAV7721-3PPSG
|
Interstate Connecting Components | 677 |
|
$0.7790 / $0.7918 | Buy Now | |
DISTI #
000000000002160484
|
Sager | Heat Sinks Polyphenylene Sulfide Shoulder Washers, Screw Size #4, 7.11x3.18mm, 3.56mm Dia Min Qty: 1000 | 36540 |
|
$0.1373 / $0.1750 | Buy Now |