Part Details for 77223 SL001 by Alpha Wire
Overview of 77223 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2772231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15HD/15HD (Socket/Socket), 0.76m (30 in) Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock | |
L17H1772231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 15HD/15HD (Socket/Socket), 0.76m (30 in) Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock | |
L17H2772231HT | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15HD/15HD (Socket/Socket), 0.76m (30 in) Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock, High Temp |
Price & Stock for 77223 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8978
|
Newark | Ecogen Ecocable, Foil/Braid Shielded Multconductor, 3 Conductor, 16 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 77223 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,337.8400 | Buy Now |
DISTI #
3937-77223SL001-ND
|
DigiKey | CABLE 3COND 16AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$14,873.5100 | Buy Now |
DISTI #
77223SL001-ND
|
DigiKey | CABLE 3COND 16AWG SHLD Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6093 | Buy Now |
DISTI #
602-77223-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 3 Conductor 600V SupraShield, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$6,608.5900 | Order Now |
Part Details for 77223 SL001
77223 SL001 CAD Models
77223 SL001 Part Data Attributes
|
77223 SL001
Alpha Wire
Buy Now
|
Compare Parts:
77223 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |