Part Details for 77230 SL005 by Alpha Wire
Overview of 77230 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77230 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8993
|
Newark | Ecogen Ecocable, Foil/Braid Shielded Multconductor, 19 Conductor, 16 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:19Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 77230 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$5,773.3300 | Buy Now |
DISTI #
77230SL005-ND
|
DigiKey | CABLE 19COND 16AWG SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$52.0014 | Buy Now |
DISTI #
602-77230-100-09
|
Mouser Electronics | Multi-Conductor Cables 16AWG 19C SHIELDED 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$5,367.6600 | Order Now |
Part Details for 77230 SL005
77230 SL005 CAD Models
77230 SL005 Part Data Attributes:
|
77230 SL005
Alpha Wire
Buy Now
|
Compare Parts:
77230 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |