Part Details for 7724C3864-0 by TE Connectivity
Overview of 7724C3864-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7724C3864-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P8352
|
Newark | 7724C3864-0 |Raychem Te Connectivity 7724C3864-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.4400 | Buy Now |
DISTI #
7724C3864-0-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 2500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5459 | Buy Now |
DISTI #
607839-000
|
Avnet Americas | Data Bus Cable 2Conductors 24AWG 4.82mm Silver Coated High Strength Copper Alloy Black - Cable Rools/Shrink Tubing (Alt: 607839-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$4.2931 / $4.8471 | Buy Now |
DISTI #
650-7724C3864-0
|
Mouser Electronics | Multi-Conductor Cables 7724C3864-0 RoHS: Compliant | 0 |
|
$5.9400 | Order Now |
|
Onlinecomponents.com | Data Bus Cable 2Conductors 24AWG 4.82mm Black RoHS: Compliant |
2531 In Stock |
|
$4.6800 / $8.0400 | Buy Now |
DISTI #
66747350
|
Verical | Data Bus Cable, 77 Ohm, 24AWG , 19 Strands of 36AWG , Optimized Double Shields Min Qty: 10 Package Multiple: 5 Date Code: 2240 | Americas - 2530 |
|
$5.8545 / $10.4551 | Buy Now |
DISTI #
607839-000
|
Avnet Americas | Data Bus Cable 2Conductors 24AWG 4.82mm Silver Coated High Strength Copper Alloy Black - Cable Rools/Shrink Tubing (Alt: 607839-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$4.2931 / $4.8471 | Buy Now |
DISTI #
RYC7724C3864-0
|
Interstate Connecting Components | 7724C3864-0 | 0 |
|
Buy Now | |
DISTI #
000000000001127403
|
Sager | Multi-Conductor Cables 7724C3864-0 Min Qty: 1 | 0 |
|
$4.8500 / $6.0600 | Buy Now |
|
Master Electronics | Data Bus Cable 2Conductors 24AWG 4.82mm Black RoHS: Compliant |
2531 In Stock |
|
$4.6800 / $8.0400 | Buy Now |
Part Details for 7724C3864-0
7724C3864-0 CAD Models
7724C3864-0 Part Data Attributes:
|
7724C3864-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7724C3864-0
TE Connectivity
Wire And Cable, 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.83 mm | |
Jacket Material | ZEROHAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |