Part Details for 7724G3664-9 by TE Connectivity
Overview of 7724G3664-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7724G3664-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4911
|
Newark | 7724G3664-9 |Raychem Te Connectivity 7724G3664-9 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.1600 | Buy Now |
DISTI #
2266-7724G3664-9-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 10 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
1462 In Stock |
|
$8.0100 / $8.4800 | Buy Now |
DISTI #
7724G3664-9-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5121 | Buy Now |
DISTI #
084319-000
|
Avnet Americas | STP Cable 2Conductors Silver Coated High Strength Copper Alloy White - Cable Rools/Shrink Tubing (Alt: 084319-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0944 / $8.0098 | Buy Now |
DISTI #
650-7724G3664-9
|
Mouser Electronics | Multi-Conductor Cables 7724G3664-9 RoHS: Compliant | 0 |
|
$7.4900 | Order Now |
|
Onlinecomponents.com | Twinaxial Cable Braid Cross Linked Ethylene Tetrafluoroethylene 24AWG 3.91mm White RoHS: Compliant |
1462 Partner Stock |
|
$7.4800 / $8.3800 | Buy Now |
DISTI #
RYC7724G3664-9
|
Interstate Connecting Components | 7724G3664-9 | 0 |
|
$8.4137 | Buy Now |
DISTI #
000000000001127415
|
Sager | Multi-Conductor Cables 7724G3664-9 Min Qty: 1 | 0 |
|
$8.0100 / $10.0200 | Buy Now |
|
Master Electronics | Twinaxial Cable Braid Cross Linked Ethylene Tetrafluoroethylene 24AWG 3.91mm White RoHS: Compliant |
1462 Partner Stock |
|
$7.4800 / $8.3800 | Buy Now |