There are no models available for this part yet.
Overview of 7724S1664-96 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for 7724S1664-96 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M4918
|
Newark | 7724S1664-96 |Raychem Te Connectivity 7724S1664-96 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.7400 | Buy Now | |
DISTI #
7724S1664-96-ND
|
DigiKey | COAX CABLE-DATA BUS Min Qty: 2500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8601 | Buy Now | |
Onlinecomponents.com | 7724S1664-96 RoHS: Compliant | 0 |
|
$4.7400 / $13.3300 | Buy Now | ||
DISTI #
RYC7724S1664-96
|
Interstate Connecting Components | 7724S1664-96 | 0 |
|
Buy Now | ||
DISTI #
000000000001127428
|
Sager | TE Connectivity 7724S1664-96 Min Qty: 1 | 0 |
|
$5.1900 / $6.4800 | Buy Now | |
Master Electronics | 7724S1664-96 RoHS: Compliant | 0 |
|
$4.7400 / $13.3300 | Buy Now |
CAD Models for 7724S1664-96 by TE Connectivity
Part Data Attributes for 7724S1664-96 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|