Part Details for 77251 SL005 by Alpha Wire
Overview of 77251 SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP87725101RAGRQ1 | Texas Instruments | Automotive, three 3A low-noise buck converters, I/O LDO and load-switch PMIC for radar MMICs 24-VQFN-HR -40 to 125 |
Price & Stock for 77251 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6697
|
Newark | Ecogen Ecocable 26Awg 8Cond Foil/Braid Mppe 77251 Sl 005 100 Ft |Alpha Wire 77251 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,385.2000 | Buy Now |
DISTI #
602-77251-100-09
|
Mouser Electronics | Multi-Conductor Cables 26 AWG 8 Conductor 600V SupraShield, MPPE, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$1,256.6300 | Order Now |