Part Details for 773-102/VE00-2500 by WAGO Innovative Connections
Overview of 773-102/VE00-2500 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 773-102/VE00-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5083
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Product Range:773 Series, No. Of Contacts:2Contacts, Pitch Spacing:-, Connector Type:Terminal Block, Connector Mounting:Cable Mount, Wire Size Awg Max:12Awg, Wire Size Awg Min:18Awg Rohs Compliant: Yes |Wago 773-102/VE00-2500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2861 |
|
$0.1420 / $0.1820 | Buy Now |
DISTI #
2946-773-102/VE00-2500-ND
|
DigiKey | PUSHWIRE SPLICING CONNECTOR, 2- Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1167 | Buy Now |
|
Future Electronics | 2 Position 12-16 AWG Yellow Push Wire Connector for Junction Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 31573Bag |
|
$0.1010 / $0.1200 | Buy Now |
DISTI #
WAG773-102/VE00-2500
|
Heilind Electronics | Americas - 81271 in Stock |
|
$0.1128 / $0.1444 | Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 2 POS ST Cable Mount Transparent RoHS: Compliant | 0 |
|
$0.1110 / $0.1590 | Buy Now |
DISTI #
WAG773-102/VE00-2500
|
Interstate Connecting Components | 16254 |
|
$0.1128 / $0.1444 | Buy Now | |
|
New Advantage Corporation | 2 Position 12-16 AWG Yellow Push Wire Connector for Junction Box RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 25000 |
|
$0.1333 / $0.1429 | Buy Now |
Part Details for 773-102/VE00-2500
773-102/VE00-2500 CAD Models
773-102/VE00-2500 Part Data Attributes
|
773-102/VE00-2500
WAGO Innovative Connections
Buy Now
|
Compare Parts:
773-102/VE00-2500
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |