Part Details for 773-104/VE00-2500 by WAGO Innovative Connections
Overview of 773-104/VE00-2500 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 773-104/VE00-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-773-104/VE00-2500-ND
|
DigiKey | 4-CONDUCTOR, ORANGE - 2500 PC BA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3426 In Stock |
|
$0.1113 / $0.2900 | Buy Now |
|
Future Electronics | 4 Position Wallnut Pushwire Terminal Block - Orange for Lighting Fixtures RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 135777Bag |
|
$0.1090 / $0.1290 | Buy Now |
DISTI #
WAG773-104/VE00-2500
|
Heilind Electronics | 51295293 ORG 4-COND WALL NUT CONN. | Americas - 8189 in Stock |
|
$0.1230 / $0.1574 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
732 In Stock |
|
$0.1210 / $0.1730 | Buy Now |
DISTI #
83648418
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount Orange RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2409 | Americas - 87500 |
|
$0.1494 / $0.1863 | Buy Now |
DISTI #
60875368
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount Orange RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2040 | Americas - 500 |
|
$0.1833 / $0.2249 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
DISTI #
WAG773-104/VE00-2500
|
Interstate Connecting Components | 51295293 ORG 4-COND WALL NUT CONN. | 1638 |
|
$0.1230 / $0.1574 | Buy Now |
|
Master Electronics | RoHS: Compliant |
732 In Stock |
|
$0.1210 / $0.1730 | Buy Now |
|
New Advantage Corporation | 4 Position Wallnut Pushwire Terminal Block - Orange for Lighting Fixtures RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 110000 |
|
$0.1453 / $0.1557 | Buy Now |
Part Details for 773-104/VE00-2500
773-104/VE00-2500 CAD Models
773-104/VE00-2500 Part Data Attributes
|
773-104/VE00-2500
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
773-104/VE00-2500
WAGO Innovative Connections
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Fastening Method | PUSH-IN | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | ABS; CSA; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 773-104/VE00-2500
This table gives cross-reference parts and alternative options found for 773-104/VE00-2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 773-104/VE00-2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-796602-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 773-104/VE00-2500 vs 3-796602-8 |
1546966-4 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 773-104/VE00-2500 vs 1546966-4 |
1546978-4 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 773-104/VE00-2500 vs 1546978-4 |
2-1776044-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 773-104/VE00-2500 vs 2-1776044-8 |
2-1546961-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 773-104/VE00-2500 vs 2-1546961-8 |
8-1437665-0 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 773-104/VE00-2500 vs 8-1437665-0 |
2-1546961-5 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 773-104/VE00-2500 vs 2-1546961-5 |
1776858-4 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 773-104/VE00-2500 vs 1776858-4 |