There are no models available for this part yet.
Overview of 773-108/VE00-2500 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 773-108/VE00-2500 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K5086
|
Newark | Pushwire Splicing Connector, 8-Conductor, Dark Graybag Of 2500 |Wago 773-108/VE00-2500 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3180 | Buy Now | |
DISTI #
2946-773-108/VE00-2500-ND
|
DigiKey | PUSHWIRE SPLICING CONNECTOR, 8- Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6155 In Stock |
|
$0.1959 / $0.4800 | Buy Now | |
Future Electronics | 8 Position 18-12 AWG Push Wire Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1880 / $0.2250 | Buy Now | ||
DISTI #
WAG773-108/VE00-2500
|
Heilind Electronics | 8 COND PUSHWIRE CONN | Americas - 4641 in Stock |
|
$0.2092 / $0.2678 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2060 / $0.2950 | Buy Now | ||
DISTI #
WAG773-108/VE00-2500
|
Interstate Connecting Components | 8 COND PUSHWIRE CONN | 1083 |
|
$0.2092 / $0.2678 | Buy Now |