There are no models available for this part yet.
Overview of 773-173/VE00-2500 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 773-173/VE00-2500 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K5096
|
Newark | Pushwire Splicing Connector, 3-Conductor For 10 Awg, Redbag Of 2500 Pieces |Wago 773-173/VE00-2500 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.5400 | Buy Now | |
DISTI #
2946-773-173/VE00-2500-ND
|
DigiKey | PUSHWIRE SPLICING CONNECTOR, 3- Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3447 | Buy Now | |
Future Electronics | 3 Position Red PUSH WIRE® Connector Terminal Block for Junction Boxes RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.3400 / $0.3500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.3500 / $0.4080 | Buy Now | ||
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.3500 / $0.4080 | Buy Now |
CAD Models for 773-173/VE00-2500 by WAGO Innovative Connections
Part Data Attributes for 773-173/VE00-2500 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
WALL-NUT
|
Fastening Method
|
PUSH-ON
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
30 A
|
Rated Voltage
|
600 V
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Gauge
|
10 AWG
|