Part Details for 77313-101-34LF by Amphenol Corporation
Overview of 77313-101-34LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76350-118-34LF | Amphenol Communications Solutions | 76350-118-34LF-BERGSTIK RA | |
77313-422-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions | |
77313-518-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions |
Price & Stock for 77313-101-34LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K9304
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 62K9304) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 768 Partner Stock |
|
$1.3800 / $1.7600 | Buy Now |
DISTI #
77313-101-34LF
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 77313-101-34LF) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$0.8102 | Buy Now |
DISTI #
649-77313-101-34LF
|
Mouser Electronics | Headers & Wire Housings UNSHROUDED 2ROW STRT THRU HOLE 34POS RoHS: Compliant | 434 |
|
$0.8720 / $1.9300 | Buy Now |
DISTI #
77313-101-34LF
|
TTI | Headers & Wire Housings UNSHROUDED 2ROW STRT THRU HOLE 34POS RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$1.0100 | Buy Now |
DISTI #
77313-101-34LF
|
Avnet Abacus | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Poly Bag (Alt: 77313-101-34LF) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |