There are no models available for this part yet.
Overview of 77315-802-36LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-113-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77315-101-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54 mm (0.100in) Pitch, Right Angle | |
77315-122-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 77315-802-36LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77315-802-36LF
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 77315-802-36LF) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3046 | Buy Now | |
DISTI #
649-77315-802-36LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-77315-802-36LF RoHS: Compliant | 0 |
|
$1.3700 / $2.1700 | Order Now | |
DISTI #
77315-802-36LF
|
Avnet Abacus | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag (Alt: 77315-802-36LF) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |