Part Details for 7732NADU622-U1022 by APEM Inc
Overview of 7732NADU622-U1022 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7732NADU622-U1022
7732NADU622-U1022 CAD Models
7732NADU622-U1022 Part Data Attributes:
|
7732NADU622-U1022
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7732NADU622-U1022
APEM Inc
Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | MEDIUM ROCKER | |
Body Breadth | 7 mm | |
Body Height | 9.85 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7732NADU622-U1022
This table gives cross-reference parts and alternative options found for 7732NADU622-U1022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7732NADU622-U1022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7037WWADX653U622 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 7732NADU622-U1022 vs 7037WWADX653U622 |
7737NADX601U622 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 7732NADU622-U1022 vs 7737NADX601U622 |
7037Y4ABX601UL-CSAU622-U1022 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7732NADU622-U1022 vs 7037Y4ABX601UL-CSAU622-U1022 |
7032WWAX601UL-CSAU832 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 7732NADU622-U1022 vs 7032WWAX601UL-CSAU832 |
7737NAUL-CSAU622 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 7732NADU622-U1022 vs 7737NAUL-CSAU622 |
7937NABUL-CSAU622 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7732NADU622-U1022 vs 7937NABUL-CSAU622 |
7932WADBUL-CSAU622-U1022 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 7732NADU622-U1022 vs 7932WADBUL-CSAU622-U1022 |
7737NABUL-CSAU622-U1022 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 7732NADU622-U1022 vs 7737NABUL-CSAU622-U1022 |
7032WWAX653U622-U1022 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 7732NADU622-U1022 vs 7032WWAX653U622-U1022 |
7037YABX601U622 | Rocker Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7732NADU622-U1022 vs 7037YABX601U622 |