Part Details for 7738 by Lumberg Automation
Overview of 7738 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7738BRUZ-REEL7 | Analog Devices | 8-ch fast 24-bit adc i.c. | |
EVAL-AD7738EBZ | Analog Devices | evaluation board i.c. | |
AD7738BRUZ | Analog Devices | 8-Ch Fast 24-Bit ADC i.c. |
Price & Stock for 7738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ8009
|
Newark | Rst 3-Rkmwv 3-341/3 M/ Yellow |Lumberg Automation 7738 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3200 / $45.6700 | Buy Now |
DISTI #
7738LA-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7520 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female angled A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A, PUR yellow cable, 3-wires, 0.34 mm² RoHS: Compliant | 0 |
|
$27.9500 / $36.6200 | Buy Now |