Part Details for 774-303 PNOZ/X2/24V by Pilz International
Overview of 774-303 PNOZ/X2/24V by Pilz International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 774-303 PNOZ/X2/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C6523
|
Newark | Relay, Safety, Dpst-No, 240Vac, 6A, Coil Voltage:24V, Contact Configuration:Dpst-No, Product Range:Pnoz X2 Series, Relay Mounting:Din Rail, Contact Current:6A, Relay Terminals:Screw, Contact Voltage Ac Nom:240V, Carry Current:5A Rohs Compliant: Yes |Pilz 774-303 PNOZ/X2/24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$213.4700 / $231.2500 | Buy Now |
DISTI #
599748
|
element14 Asia-Pacific | RELAY, SAFETY, DPST-NO, 240VAC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$268.8309 | Buy Now |
DISTI #
599748
|
Farnell | RELAY, SAFETY, DPST-NO, 240VAC, 6A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 5 Days Container: Each | 45 |
|
$216.9722 | Buy Now |