There are no models available for this part yet.
Overview of 774-E25-113R001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 774-E25-113R001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NOR1017-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
51 In Stock |
|
$7.4553 / $12.3300 | Buy Now | |
DISTI #
636-774-E25-113R001
|
Mouser Electronics | D-Sub Standard Connectors IP67 25P MALE CONN R/A .370" FP RoHS: Compliant | 58 |
|
$7.4500 / $12.3300 | Buy Now | |
Future Electronics | 774-E Series 25 position high density Right angle Male D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$9.3400 / $9.8000 | Buy Now | ||
Onlinecomponents.com | IP67 Male 0.370" Footprint D-Sub 25 Position Right Angle Vertical Solder RoHS: Compliant | 0 |
|
$8.4200 / $11.0500 | Buy Now |
CAD Models for 774-E25-113R001 by NorComp
Part Data Attributes for 774-E25-113R001 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Board Mounting Option
|
HOLE 0.126
|
Body Breadth
|
0.492 inch
|
Body Depth
|
0.507 inch
|
Body Length
|
2.089 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE6T
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.845 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
2.743 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 774-E25-113R001
This table gives cross-reference parts and alternative options found for 774-E25-113R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 774-E25-113R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627-025-622-061 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | EDAC Inc | 774-E25-113R001 vs 627-025-622-061 |
627-025-322-061 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | EDAC Inc | 774-E25-113R001 vs 627-025-322-061 |
627-025-341-077 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 774-E25-113R001 vs 627-025-341-077 |
627-025-681-256 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 774-E25-113R001 vs 627-025-681-256 |
627-M25-223-LN4 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 774-E25-113R001 vs 627-M25-223-LN4 |
627-M25-223-BT5 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 774-E25-113R001 vs 627-M25-223-BT5 |
627-025-241-257 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 774-E25-113R001 vs 627-025-241-257 |
627-M25-220-WN6 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 774-E25-113R001 vs 627-M25-220-WN6 |
627-M25-223-WN5 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 774-E25-113R001 vs 627-M25-223-WN5 |
627-M25-223-BN4 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 774-E25-113R001 vs 627-M25-223-BN4 |