Part Details for 7743J-1-016E by Bourns Inc
Overview of 7743J-1-016E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7743J-1-016E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7743J-001-016E | 63 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for 7743J-1-016E
7743J-1-016E CAD Models
7743J-1-016E Part Data Attributes:
|
7743J-1-016E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7743J-1-016E
Bourns Inc
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.1A, 16VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Breadth | 7.01 mm | |
Body Height | 3.38 mm | |
Body Length or Diameter | 7.16 mm | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |