Part Details for 7750W-BOX by Arrow Hart
Overview of 7750W-BOX by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7750W-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71259142
|
RS | USB, Charging Station 4 port, 5V, DC, 5.0Amp | Arrow Hart 7750W-BOX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$41.4800 / $59.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.9400 / $65.0500 | Buy Now |