Part Details for 775139-000 by TE Connectivity
Overview of 775139-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 775139-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775139-000
|
Avnet Americas | High Performance Cable 1Conductors 8AWG Silver Plated Copper Orange 600V - Trays (Alt: 775139-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Tray | 0 |
|
$10.2092 / $11.5265 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.5600 | Buy Now |
|
Onlinecomponents.com | 22759/43-8-3 RoHS: Compliant | 0 |
|
$10.5400 / $29.6400 | Buy Now |
DISTI #
RYC22759/43-8-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/43-8-3 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/43-8-3 RoHS: Compliant | 0 |
|
$10.5400 / $29.6400 | Buy Now |
Part Details for 775139-000
775139-000 CAD Models
775139-000 Part Data Attributes
|
775139-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
775139-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |