Part Details for 7758068 (ALTERNATE: 7758068) by RS Pro
Overview of 7758068 (ALTERNATE: 7758068) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7758068 (ALTERNATE: 7758068)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824500
|
RS | Indoor Plug Socket 2 Gangs Type G - British 13 A 230 V ac White | RS PRO 7758068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$4.4700 / $5.2200 | Buy Now |