Part Details for 7760054115 by Weidmüller Interface GmbH & Co. KG
Overview of 7760054115 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760054115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9425
|
Newark | Signal Splitter, 30V, Dinrail, Signal Conditioner Input:Digital, Signal Conditioner Output:Digital, No. Of Output Channels:2Channels, Accuracy:0.1%, Output Accuracy:-, Supply Voltage:30Vdc, No. Of Channels:2 Channel Rohs Compliant: Yes |Weidmuller 7760054115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.7500 / $244.3200 | Buy Now |
DISTI #
281-3388-ND
|
DigiKey | ACT20P-CI-2CO Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$193.2856 / $207.7100 | Buy Now |
DISTI #
7760054115
|
Avnet Americas | Signal Distributor 1-Channel Input 2 -Channel Output Current Output 30VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 7760054115) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760054115
|
Mouser Electronics | Signal Conditioning ACT20P-CI-2CO-S | 28 |
|
$195.2100 / $207.7100 | Buy Now |
|
Onlinecomponents.com | 7760054115 - Weidmuller 7760054115 Analog Signal Conditioner ACT20P-CI-2CO-S |
3 In Stock |
|
$202.8400 / $244.3600 | Buy Now |
DISTI #
79000921
|
Verical | 7760054115 Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 3 |
|
$317.6680 | Buy Now |
DISTI #
7760054115
|
Avnet Americas | Signal Distributor 1-Channel Input 2 -Channel Output Current Output 30VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 7760054115) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7760054115
|
TME | Converter: analog signals, for DIN rail mounting, 0÷20mA,4÷20mA Min Qty: 1 | 10 |
|
$178.1800 / $191.8800 | Buy Now |
|
Master Electronics | 7760054115 - Weidmuller 7760054115 Analog Signal Conditioner ACT20P-CI-2CO-S |
3 In Stock |
|
$202.8400 / $244.3600 | Buy Now |