Part Details for 7760054117 by Weidmüller Interface GmbH & Co. KG
Overview of 7760054117 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760054117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4467
|
Newark | Signal Converter/Insulator, Dinrail, Signal Conditioner Input:Digital, Signal Conditioner Output:Digital, No. Of Output Channels:2Channels, Accuracy:0.1%, Output Accuracy:-, Supply Voltage:30Vdc, No. Of Channels:2 Channel Rohs Compliant: Yes |Weidmuller 7760054117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.2900 / $289.9100 | Buy Now |
DISTI #
281-3395-ND
|
DigiKey | ACT20P-2CI-2CO-12 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$290.7550 / $317.1900 | Buy Now |
DISTI #
7760054117
|
Avnet Americas | Signal Converter/Isolator 2-Channel Input 2 -Channel Output Current Output 30VDC Supply Voltage DIN Rail Mount - Bulk (Alt: 7760054117) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760054117
|
Mouser Electronics | Terminal Block Interface Modules ACT20P-2CI-2CO-12-S | 0 |
|
$227.1500 / $235.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$236.4700 / $254.7600 | Buy Now |
DISTI #
7760054117
|
TME | Converter: analog signals, for DIN rail mounting, 0÷20mA,4÷20mA Min Qty: 1 | 1 |
|
$199.3700 / $214.7000 | Buy Now |