Part Details for 7760056077 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056077 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2142
|
Newark | Power Relay, Dpdt, 24Vdc, 10A, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Drm 270 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:- Rohs Compliant: Yes |Weidmuller 7760056077 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $7.5500 | Buy Now |
DISTI #
7760056077-ND
|
DigiKey | RELAY DPDT 10A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9165 / $8.4300 | Buy Now |
DISTI #
7760056077
|
Avnet Americas | Industrial Relay Module 2 CO 24VDC 10A Plug-In Connection - Bulk (Alt: 7760056077) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056077
|
Mouser Electronics | Industrial Relays 270024LD/2CO/24V DC RoHS: Compliant | 47 |
|
$4.8700 / $8.6000 | Buy Now |
|
Onlinecomponents.com | POWER RELAY, DPDT, 24VDC, 10A, SOCKET, C, Contact Configuration: DPDT, Coil Voltage: 24VDC, Current: 10A, |
10 In Stock |
|
$5.0900 / $9.5300 | Buy Now |
DISTI #
68458358
|
Verical | 7760056077 Min Qty: 10 Package Multiple: 10 Date Code: 2143 | Americas - 10 |
|
$11.2580 | Buy Now |
DISTI #
7760056077
|
Avnet Americas | Industrial Relay Module 2 CO 24VDC 10A Plug-In Connection - Bulk (Alt: 7760056077) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DRM270024LD
|
TME | Relay: electromagnetic, DPDT, 24VDC, Icontacts max: 10A, socket Min Qty: 1 | 35 |
|
$6.1700 / $8.2900 | Buy Now |
|
Master Electronics | POWER RELAY, DPDT, 24VDC, 10A, SOCKET, C, Contact Configuration: DPDT, Coil Voltage: 24VDC, Current: 10A, |
10 In Stock |
|
$5.0900 / $9.5300 | Buy Now |