Part Details for 7760056299 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056299 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4954
|
Newark | Dri314110 |Weidmuller 7760056299 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $6.1400 | Buy Now |
DISTI #
281-7760056299-ND
|
DigiKey | DRI314110 Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1255 | Buy Now |
DISTI #
7760056299
|
Avnet Americas | Industrial Relay Module 1 C.O 110VDC 10A Flat Blade Connection - Bulk (Alt: 7760056299) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056299
|
Mouser Electronics | Industrial Relays DRI314110 RoHS: Compliant | 0 |
|
$3.1700 / $5.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $8.7200 | Buy Now |
DISTI #
DRI314110
|
TME | Relay: electromagnetic, SPDT, Ucoil: 110VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$4.2500 / $5.7300 | RFQ |