Part Details for 7760056312 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056312 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4967
|
Newark | Dri314048Ld |Weidmuller 7760056312 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $6.6200 | Buy Now |
DISTI #
4381-7760056312-ND
|
DigiKey | DRI314048LD Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
20 In Stock |
|
$3.5200 / $5.1040 | Buy Now |
DISTI #
7760056312
|
Avnet Americas | Industrial Relay Module 1 C.O 48VDC 10A Flat Blade Connection - Bulk (Alt: 7760056312) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056312
|
Mouser Electronics | Industrial Relays DRI314048LD RoHS: Compliant | 0 |
|
$3.5500 / $6.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9100 / $9.7800 | Buy Now |
DISTI #
DRI314048LD
|
TME | Relay: electromagnetic, SPDT, Ucoil: 48VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$4.5800 / $6.1600 | RFQ |