Part Details for 7760056315 by Weidmüller Interface GmbH & Co. KG
Overview of 7760056315 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760056315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4970
|
Newark | Dri314024Ltd |Weidmuller 7760056315 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $6.7300 | Buy Now |
DISTI #
281-7760056315-ND
|
DigiKey | DRI314024LTD Min Qty: 1 Lead time: 11 Weeks Container: Box |
17 In Stock |
|
$5.9450 / $6.2000 | Buy Now |
DISTI #
7760056315
|
Avnet Americas | Industrial Relay Module 1 C.O 24VDC 10A Flat Blade Connection - Bulk (Alt: 7760056315) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760056315
|
Mouser Electronics | Industrial Relays DRI314024LTD RoHS: Compliant | 81 |
|
$3.6100 / $6.2000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay RoHS: Compliant | 8 Factory Stock |
|
$6.0800 / $9.2400 | Buy Now |
DISTI #
7760056315
|
Avnet Americas | Industrial Relay Module 1 C.O 24VDC 10A Flat Blade Connection - Bulk (Alt: 7760056315) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DRI314024LTD
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 138 |
|
$3.8300 / $5.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(13x26.7x29)mm Plug-In Relay RoHS: Compliant | 8 Factory Stock |
|
$6.0800 / $9.2400 | Buy Now |