There are no models available for this part yet.
Overview of 7760056337 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7760056337 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC4992
|
Newark | Dri424048Ld |Weidmuller 7760056337 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $7.3300 | Buy Now | |
DISTI #
4381-7760056337-ND
|
DigiKey | DRI424048LD Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
20 In Stock |
|
$3.7110 / $5.6105 | Buy Now | |
DISTI #
7760056337
|
Avnet Americas | Industrial Relay Module 2 CO 48VDC 5A Flat-Blade Connection - Bulk (Alt: 7760056337) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-7760056337
|
Mouser Electronics | Industrial Relays DRI424048LD RoHS: Compliant | 0 |
|
$3.9400 / $6.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9800 / $9.8600 | Buy Now | ||
DISTI #
DRI424048LD
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VDC, Icontacts max: 5A, DRI Min Qty: 1 | 0 |
|
$5.0800 / $6.8300 | RFQ |