Part Details for 77604W 010100 by Belden Inc
Overview of 77604W 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 77604W 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0196
|
Newark | Unshld Flex Cable, 4Cond, 16Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.36Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Belden 77604W 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$584.5800 / $629.8100 | Buy Now |
DISTI #
BEL2505-100-ND
|
DigiKey | CABLE 4COND 16AWG BLACK Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.4825 | Buy Now |
DISTI #
566-77604W-100-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 163/38 4C UNSH 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$563.2800 / $582.0400 | Order Now |
DISTI #
71076520
|
RS | MachFlex Continuous 600V, 16 AWG 4 Cond Unshielded | Belden 77604W 010100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.5400 / $6.2800 | RFQ |