Part Details for 77605W 010100 by Belden Inc
Overview of 77605W 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77605W 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0201
|
Newark | Unshld Flex Cable, 5Cond, 16Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.36Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Belden 77605W 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 31 |
|
$643.3100 / $693.0900 | Buy Now |
DISTI #
BEL2507-100-ND
|
DigiKey | CABLE 5COND 16AWG BLACK Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.0333 | Buy Now |
DISTI #
566-77605W-100-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 163/38 5C UNSH 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$612.5500 / $630.8000 | Order Now |
DISTI #
71076525
|
RS | MachFlex Continuous 600V, 16 AWG 5 Cond Unshielded | Belden 77605W 010100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.5500 / $6.0300 | RFQ |