-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P PLUG ABC CONN RH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10P PLUG ABC CONN RH RoHS: Compliant | 0 |
|
$6.2700 / $18.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5590 |
|
RFQ | |
|
Master Electronics | 10P PLUG ABC CONN RH RoHS: Compliant | 0 |
|
$6.2700 / $18.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776074-1
TE Connectivity
10P PLUG ABC CONN RH
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |