Part Details for 7761-3 by Keystone Electronics Corp
Overview of 7761-3 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54776-105-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double row , Double body, Triplex, 26 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 7761-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9048
|
Newark | Metric Screw Terminal (Black)/ Bulk |Keystone 7761-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.4840 | Buy Now |
DISTI #
36-7761-3-ND
|
DigiKey | TERM SCREW M3 4 PIN PCB RA Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3316 | Buy Now |
DISTI #
534-7761-3
|
Mouser Electronics | Terminals M3 screw terminal w/ Blk screw RoHS: Compliant | 0 |
|
Order Now |
Part Details for 7761-3
7761-3 CAD Models
7761-3 Part Data Attributes
|
7761-3
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7761-3
Keystone Electronics Corp
TAB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |