-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.040 MULTILOCK RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5799
|
Newark | Automotive Contact, Socket, Crimp, 18Awg, Product Range:Multilock 040 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:-, Contact Material:Phosphor Bronze, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 776181-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$0.0700 / $0.0830 | Buy Now |
DISTI #
17-776181-1CT-ND
|
DigiKey | CONN SOCKET 18AWG CRIMP TIN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12020 In Stock |
|
$0.0568 / $0.2500 | Buy Now |
DISTI #
776181-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 776181-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0601 | Buy Now |
DISTI #
16H5799
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 16H5799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 950 Partner Stock |
|
$0.1050 / $0.1770 | Buy Now |
DISTI #
571-776181-1
|
Mouser Electronics | Automotive Connectors 0.040 MULTILOCK RCPT RoHS: Compliant | 148777 |
|
$0.0600 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.0547 | Buy Now |
DISTI #
AMP776181-1
|
Heilind Electronics | 0.040 MULTILOCK RCPT | Americas - 0 in Stock |
|
$0.0667 / $0.0688 | Buy Now |
|
Onlinecomponents.com | 0.040 MULTILOCK RCPT RoHS: Compliant | 0 |
|
$0.0609 / $0.1408 | Buy Now |
|
Quest Components | 24108 |
|
$0.1560 / $0.5200 | Buy Now | |
DISTI #
776181-1
|
TTI | Automotive Connectors 0.040 MULTILOCK RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776181-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776181-1
TE Connectivity
0.040 MULTILOCK RCPT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |