-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14P AMPSEAL PLUG ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9461
|
Newark | Plug & Socket Housing, Plug, 14 Position, Pbt, Black, Product Range:Ampseal Series, Gender:Plug, No. Of Positions:14Positions, For Use With:Ampseal And Ampseal 16 Series Connectors, Ip Rating:Ip67, Ip69K, Voltage Rating:250V Rohs Compliant: Yes |Amp Te Connectivity 776273-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3254 |
|
$2.9600 / $4.3800 | Buy Now |
DISTI #
776273-1
|
Avnet Americas | Conn Housing PL 14 POS ST - Bulk (Alt: 776273-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 16804439 Factory Stock |
|
$3.4548 / $3.5801 | Buy Now |
DISTI #
27C9461
|
Avnet Americas | Conn Housing PL 14 POS ST - Bulk (Alt: 27C9461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3253 Partner Stock |
|
$3.7600 / $5.7700 | Buy Now |
DISTI #
AMP776273-1
|
Heilind Electronics | 14P AMPSEAL PLUG ASSEMBLY | Americas - 8672 in Stock15540 On Order |
|
$3.2049 / $4.0516 | Buy Now |
|
Bristol Electronics | 6848 |
|
RFQ | ||
|
Bristol Electronics | 1343 |
|
RFQ | ||
DISTI #
776273-1
|
TME | connector 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 Min Qty: 1 | 45 |
|
$5.5100 / $7.8700 | Buy Now |
DISTI #
AMP776273-1
|
Interstate Connecting Components | 14P AMPSEAL PLUG ASSEMBLY | 14452590 On Order |
|
$3.2049 / $4.0516 | Buy Now |
|
Powell Electronics | Connectors Min Qty: 1 | 18 |
|
$8.4551 / $15.2997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776273-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776273-1
TE Connectivity
14P AMPSEAL PLUG ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.323 inch | |
Body Depth | 1.362 inch | |
Body Length | 1.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
UL Flammability Code | 94V-0 |