-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSEMBLY, SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2990
|
Newark | Automotive Contact, Socket, Crimp, 18Awg Rohs Compliant: Yes |Te Connectivity 776493-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2722 |
|
$2.4200 / $2.8600 | Buy Now |
DISTI #
76M9315
|
Newark | Assembly, Socket Rohs Compliant: Yes |Te Connectivity 776493-2 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 | Buy Now |
DISTI #
17-776493-2CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10774 In Stock |
|
$0.3616 / $0.7200 | Buy Now |
DISTI #
776493-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 776493-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3833 | Buy Now |
DISTI #
571-776493-2
|
Mouser Electronics | Automotive Connectors ASSEMBLY SOCKET RoHS: Compliant | 8000 |
|
$0.3890 / $0.4240 | Buy Now |
DISTI #
571-776493-2-CT
|
Mouser Electronics | Automotive Connectors ASSEMBLY SOCKET Cut Strip of 100 RoHS: Compliant | 2000 |
|
$0.5420 | Buy Now |
DISTI #
571-776493-2-MR
|
Mouser Electronics | Automotive Connectors ASSEMBLY SOCKET Reel of 1000 RoHS: Compliant | 1000 |
|
$0.4820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3620 | Buy Now |
DISTI #
AMP776493-2
|
Heilind Electronics | ASSEMBLY, SOCKET | Americas - 0 in Stock |
|
$0.4255 / $0.4318 | Buy Now |
|
Onlinecomponents.com | Automotive Terminal - Socket - Pin Diameter 1.59 mm (.063 in) - 20 to 18 AWG (.5 to .75 mm²) - 100.0µin (2.54µm) Tin Finish - Crimp Termination. RoHS: Compliant |
10000 In Stock |
|
$0.3651 / $0.4269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
776493-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
776493-2
TE Connectivity
ASSEMBLY, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.131 inch | |
Cable Entry-Min | 0.089 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |