Part Details for 777-303 by WAGO Innovative Connections
Overview of 777-303 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 777-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5112
|
Newark | N-Busbar Cover, 1000 Mm Long, Transparent |Wago 777-303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.4600 | Buy Now |
DISTI #
2946-777-303-ND
|
DigiKey | N-BUSBAR COVER, 1000 MM LONG, TR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$7.3000 | Buy Now |
|
Onlinecomponents.com | N-busbar cover - 1000 mm long - transparent RoHS: Compliant | 0 |
|
$8.7600 / $11.9200 | Buy Now |
Part Details for 777-303
777-303 CAD Models
777-303 Part Data Attributes
|
777-303
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
777-303
WAGO Innovative Connections
Terminal Block Accessory, Cover Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |