Part Details for 777-642 by WAGO Innovative Connections
Overview of 777-642 by WAGO Innovative Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 777-642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $3.8600 | Buy Now |
Part Details for 777-642
777-642 CAD Models
777-642 Part Data Attributes:
|
777-642
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
777-642
WAGO Innovative Connections
Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 777-642
This table gives cross-reference parts and alternative options found for 777-642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777-642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777-653 | Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 777-642 vs 777-653 |
777-647 | Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 777-642 vs 777-647 |