There are no models available for this part yet.
Overview of 7772-SEMS by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Price & Stock for 7772-SEMS by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH9205
|
Newark | Screw Terminal/Captivated/ Bulk |Keystone 7772-SEMS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $0.7960 | Buy Now | |
DISTI #
36-7772-SEMS-ND
|
DigiKey | SCREW TERMINAL/CAPTIVATED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
332 In Stock |
|
$0.5418 / $1.3400 | Buy Now | |
DISTI #
534-7772-SEMS
|
Mouser Electronics | Terminals SCREW TERMINAL/CAPTIVATED RoHS: Compliant | 1 |
|
$0.5230 / $1.1300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7680 | Buy Now | ||
DISTI #
000000000005843381
|
Sager | Terminals SCREW TERMINAL/CAPTIVATED | 0 |
|
Buy Now |
CAD Models for 7772-SEMS by Keystone Electronics Corp
Part Data Attributes for 7772-SEMS by Keystone Electronics Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Keystone Electronics
|
Terminal and Terminal Block Type
|
POWER TERMINAL
|