Part Details for 77727-402LF by Amphenol Corporation
Overview of 77727-402LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77727-402LF | Amphenol Communications Solutions | DUFLEX | |
77727-401LF | Amphenol Communications Solutions | DUFLEX SOLDERTAB | |
77315-124-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for 77727-402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77727-402LF
|
Avnet Americas | Contact PIN Solder ST Reel - Tape and Reel (Alt: 77727-402LF) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 | Buy Now |
DISTI #
649-77727-402LF
|
Mouser Electronics | FFC & FPC Connectors DUFLEX RoHS: Compliant | 0 |
|
$0.0510 / $0.0550 | Order Now |
DISTI #
77727-402LF
|
Avnet Abacus | Contact PIN Solder ST Reel (Alt: 77727-402LF) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |