-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3399
|
Newark | Mounting Bracket, Accessory Type:Threaded Pc Mount Bracket, For Use With:Terminal Boards, Product Range:-, Mounting Hole Dia:1.57Mm, Terminal Material:Brass, Terminal Plating:Tin Rohs Compliant: Yes |Keystone 7774 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1970 / $0.3950 | Buy Now |
DISTI #
36-7774-ND
|
DigiKey | TERM SCREW 4-40 4 PIN PCB RA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
88918 In Stock |
|
$0.2126 / $0.4500 | Buy Now |
DISTI #
534-7774
|
Mouser Electronics | Terminals SCREW TERM MOUNTING BRACKET RoHS: Compliant | 16506 |
|
$0.2060 / $0.4000 | Buy Now |
DISTI #
70799426
|
RS | Screw Terminal, Snap-In PC Mount, Less Screw, Threaded 4-40, Brass/Matte Tin | Keystone Electronics 7774 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1940 / $0.2430 | RFQ |
|
Future Electronics | Brass Tin Plated 4 - 40 Threaded PC Mount Bracket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 5607Bulk |
|
$0.2950 / $0.3200 | Buy Now |
|
Bisco Industries | 3979 |
|
Buy Now | ||
DISTI #
KEY7774
|
Heilind Electronics | SCREW TERM/MTG. BRACKET | Americas - 14343 in Stock |
|
$0.3216 | Buy Now |
DISTI #
KEY7774
|
Interstate Connecting Components | SCREW TERM/MTG. BRACKET | 4303 |
|
$0.3216 | Buy Now |
DISTI #
BAT5886
|
Rutronik | HOR.6-32 SCREW TERMINAL RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3147 | Buy Now |
DISTI #
000000000001399431
|
Sager | Terminals SCREW TERM MOUNTING BRACKET Min Qty: 500 | 4491 |
|
$0.2871 / $0.3092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7774
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7774
Keystone Electronics Corp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |