-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7906
|
Newark | Snap-In Screw Terminal Rohs Compliant: Yes |Keystone 7779 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.3470 | Buy Now |
DISTI #
36-7779-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB RA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
31162 In Stock |
|
$0.2597 / $0.5500 | Buy Now |
DISTI #
534-7779
|
Mouser Electronics | Terminals SNAP-IN SCREW TERM RoHS: Compliant | 17519 |
|
$0.2270 / $0.5100 | Buy Now |
DISTI #
70799427
|
RS | Screw Terminal Snap-In PC Mount Less Screw Threaded 6-32 Brass/Matte Tin | Keystone Electronics 7779 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.5500 | RFQ |
|
Future Electronics | 0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10880Bulk |
|
$0.4500 / $0.5350 | Buy Now |
|
Bisco Industries | 1412 |
|
Buy Now | ||
DISTI #
KEY7779
|
Heilind Electronics | SCREW TERMINAL-LESS SCREW | Americas - 24145 in Stock18750 On Order |
|
$0.4459 | Buy Now |
DISTI #
80011448
|
Verical | PC Screw Terminal 14-22AWG Brass F 8.3mm Matte Tin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2342 | Americas - 7000 |
|
$0.6250 / $0.7350 | Buy Now |
DISTI #
66763445
|
Verical | PC Screw Terminal 14-22AWG Brass F 8.3mm Matte Tin RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 911 |
|
$0.3853 / $0.9310 | Buy Now |
DISTI #
KEY7779
|
Interstate Connecting Components | SCREW TERMINAL-LESS SCREW | 56344375 On Order |
|
$0.4459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7779
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7779
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |