Part Details for 778 by SPC Multicomp
Overview of 778 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N5579
|
Newark | Lamp, Incandescent, 6V, 19.98W, Supply Voltage:6V, Lamp Base Type:Bi-Pin, Bulb Size:T-2 3/4, Mscp:-, Average Bulb Life:100H, Product Range:-, Current Rating:3.33A, Length:26.7Mm, Power Rating:19.98W Rohs Compliant: No |Multicomp 778 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |