Part Details for 77804WS 010100 by Belden Inc
Overview of 77804WS 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 77804WS 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0211
|
Newark | Shld Flex Cable, 4Cond, 18Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.85Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Belden 77804WS 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$637.7700 / $687.1200 | Buy Now |
DISTI #
BEL2512-100-ND
|
DigiKey | CABLE 4COND 18AWG BLK SHLD Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.9813 | Buy Now |
DISTI #
566-77804WS-100-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 105/38 4C SHLD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$622.8700 / $643.6200 | Order Now |
DISTI #
71076535
|
RS | MachFlex Continuous 600V, 18 AWG 4 Cond Shielded | Belden 77804WS 010100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.2700 / $5.4400 | RFQ |