There are no models available for this part yet.
Overview of 77805W 0101000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 77805W 0101000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC0215
|
Newark | Unshld Flex Cable, 5Cond, 18Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.85Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black Rohs Compliant: Yes |Belden 77805W 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$1,259.7800 | Buy Now | |
DISTI #
135-77805W0101000-DS-ND
|
DigiKey | CABLE 5COND 18AWG BLACK FEET Min Qty: 1 Lead time: 5 Weeks Container: Digi-Spool®, Continuous Spool |
1975 In Stock |
|
$4.7472 / $5.7800 | Buy Now | |
DISTI #
566-77805W-1000-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 105/38 5C UNSH 1000FT SPOOL BLACK RoHS: Compliant | 0 |
|
$4.4900 | Order Now | |
DISTI #
71076539
|
RS | MachFlex Continuous 600V, 18 AWG 5 Cond Unshielded | Belden 77805W 0101000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$4.5700 / $4.9800 | RFQ | |
DISTI #
36157336
|
Verical | High Flex, 5G Conductor 18AWG (105(7x15)x38) Bare Copper, PVC Insulation, PVC Outer Jacket, AWM 2587 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,668.5828 | Buy Now |