Part Details for 77812W 010100 by Belden Inc
Overview of 77812W 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 77812W 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0222
|
Newark | Unshld Flex Cable, 12Cond, 18Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.85Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black Rohs Compliant: Yes |Belden 77812W 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 22 |
|
$1,010.0700 / $1,088.2300 | Buy Now |
DISTI #
BEL2517-100-ND
|
DigiKey | CABLE 12COND 18AWG BLACK Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.9872 | Buy Now |
DISTI #
566-77812W-100-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 105/38 12C UNS 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$981.4300 | Order Now |
DISTI #
71076546
|
RS | MachFlex Continuous 600V, 18 AWG 12 Cond Unshielded | Belden 77812W 010100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.5300 / $9.0800 | RFQ |