Part Details for 7789159010 by Weidmüller Interface GmbH & Co. KG
Overview of 7789159010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789159010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8446
|
Newark | Pac-Ctlx-Sd25-V7-1M |Weidmuller 7789159010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.0200 / $357.9600 | Buy Now |
DISTI #
7789159010-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.3800 | Buy Now |
DISTI #
7789159010
|
Avnet Americas | Cable Assembly 20 Position Rectangular to 25 Position D-SUB LiYCY PVC 0.25mm2 1m - Bulk (Alt: 7789159010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789159010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-CTLX-SD25-V7-1M RoHS: Compliant | 0 |
|
$266.1700 / $297.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$264.7100 / $285.1900 | Buy Now |