Part Details for 7789214025 by Weidmüller Interface GmbH & Co. KG
Overview of 7789214025 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789214025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789214025
|
Avnet Americas | Cable Assembly PVC LiYY 2.5m 20 Positon PLC Front Connector to 24 Position Wire to Board - Bulk (Alt: 7789214025) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789214025
|
Mouser Electronics | Specialized Cables PAC-S300-RV24-V4-2M5 | 0 |
|
$113.8200 / $133.4400 | Order Now |