Part Details for 7789225010 by Weidmüller Interface GmbH & Co. KG
Overview of 7789225010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7789225010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7789225010-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.3300 | Buy Now |
DISTI #
7789225010
|
Avnet Americas | Cable Assembly 20 Position Rectangular to 37 Position D-SUB LiYCY PVC 0.25mm2 1m - Bulk (Alt: 7789225010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7789225010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S300-SD37-V0-1M RoHS: Compliant | 0 |
|
$149.2400 / $168.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.0000 / $161.1100 | Buy Now |